
2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42
Stmicroelectronics M27C322-100S1 technical specifications.
| Access Time | 100ns |
| Package/Case | SDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 390 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C322-100S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
