
The M27C4001-12B1 is a 4Mb non-volatile EPROM IC from Stmicroelectronics. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The IC has a minimum supply voltage of 4.5V and an operating supply voltage of 5V. It is packaged in a DIP package and is mounted through a hole. The M27C4001-12B1 is RoHS compliant and lead free.
Stmicroelectronics M27C4001-12B1 technical specifications.
| Access Time | 120ns |
| Package/Case | DIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4001-12B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
