
The M27C4001-12C1 is a 4Mb EPROM memory device with an access time of 120ns. It operates at a nominal supply voltage of 5V and a supply current of 30mA. The device is packaged in a lead-free, plastic LCC-32 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The M27C4001-12C1 is compliant with the RoHS directive.
Stmicroelectronics M27C4001-12C1 technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Input Capacitance | 6pF |
| Interface | Parallel, I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4001-12C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
