The M27C4001-12C6 is a 32K OTP ROM memory IC from Stmicroelectronics, featuring a 5V supply voltage and industrial temperature grade. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 32 terminals and a JEDEC package code of R-PQCC-J32. It measures 11.43mm in width and 13.97mm in length. The M27C4001-12C6 has a maximum supply current of 0.03mA and a maximum standby current of 0.0001mA. It also has a maximum access time of 100ns and is available in a lead-free, plastic LCC-32 package.
Sign in to ask questions about the Stmicroelectronics M27C4001-12C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C4001-12C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C4001-12C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.