
4Mb EPROM memory IC, organized as 512K x 8, offering a 100ns maximum access time. This non-volatile memory features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Designed for through-hole mounting, it supports a programming voltage of 12.75V and operates within an industrial temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics M27C4001-12F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C4001-12F6 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 100ns |
| Density | 4Mb |
| Height | 4.5mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4001-12F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
