
4Mb EPROM memory IC, organized as 512K x 8, featuring a 100ns maximum access time. This non-volatile memory component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It utilizes a parallel interface and is housed in a 32-pin DIP package for through-hole mounting. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Stmicroelectronics M27C4001-15F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C4001-15F1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 4Mb |
| Frequency | 150GHz |
| Height | 4.5mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4001-15F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
