
This 4Mb parallel EPROM from STMicroelectronics features an access time of 55ns and operates at a maximum supply voltage of 5.5V with an operating supply current of 50mA. The device is packaged in a PLCC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 70°C, and the device is RoHS compliant.
Stmicroelectronics M27C4001-55C1 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | PLCC |
| Density | 4Mb |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4001-55C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
