
The M27C4001-80N6 is a 4Mb non-volatile memory device with an access time of 80ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSOP package and is mounted using surface mount technology. It is compliant with RoHS regulations and has a maximum supply current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C4001-80N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4001-80N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
