
This 4Mb EPROM from Stmicroelectronics features a 5V operating supply voltage and a maximum supply current of 70mA. It has an access time of 100ns and is packaged in a lead-free, plastic LCC-44 package. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Stmicroelectronics M27C4002-10C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C4002-10C1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PLCC |
| Density | 4Mb |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4002-10C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
