
The M27C4002-12F1 is a 4Mb EPROM memory device with a 256KX16 organization. It operates at 5V with a maximum supply current of 70mA. The device is packaged in a lead-free, ceramic, windowed, FRIT sealed DIP-40 package and is suitable for through hole mounting. The operating temperature range is from -40°C to 70°C.
Sign in to ask questions about the Stmicroelectronics M27C4002-12F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C4002-12F1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Density | 4Mb |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4002-12F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
