
The M27C4002-80C6TR is a 4Mb non-volatile memory device with a parallel interface and an access time of 80ns. It operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.5V. The device is packaged in a lead-free plastic LCC-44 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C4002-80C6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C4002-80C6TR technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4002-80C6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
