
This 4MB EPROM is packaged in a DIP and features a maximum operating temperature of 70°C. It operates on a supply voltage between 4.5V and 5.5V and has a minimum operating temperature of -40°C. The device has a propagation delay of 150ns and an access time of 150ns. It is available in a through-hole mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C400215F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4MB |
| Memory Type | EPROMs, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Propagation Delay | 150ns |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C400215F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
