
The M27C512-10C6TR is a 512Kb EPROM memory device with a 64KX8 organization. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical supply current of 50mA. The device is packaged in a PLCC-32 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for a wide range of environments. The M27C512-10C6TR is RoHS compliant and is available in quantities of 750 per reel.
Sign in to ask questions about the Stmicroelectronics M27C512-10C6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-10C6TR technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-10C6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
