The M27C512-10XF6 is a 28-pin industrial-grade UVPROM from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a 64K-word capacity and a maximum access time of 100ns. It also has a low standby current of 0.0001mA and a maximum supply current of 0.03mA. The M27C512-10XF6 is packaged in a ceramic DIP-28 and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C512-10XF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-10XF6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.92 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C512-10XF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.