
The M27C512-12C6 is a 512Kb non-volatile EPROM memory device with an access time of 120ns. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is lead free and packaged in a LCC package. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Sign in to ask questions about the Stmicroelectronics M27C512-12C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-12C6 technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-12C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
