
512Kb EPROM memory IC featuring a 64K x 8 organization and 120ns access time. This non-volatile, parallel interface component operates from a 4.5V to 5.5V supply voltage with a nominal 5V, drawing 50mA. Packaged in a 28-pin ceramic DIP for through-hole mounting, it supports a programming voltage of 12.75V and operates within a commercial temperature range of 0°C to 70°C. This RoHS compliant device is lead-free.
Sign in to ask questions about the Stmicroelectronics M27C512-12F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-12F1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Density | 512Kb |
| Frequency | 120GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-12F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
