
The M27C512-12F3 is a 512KB parallel EPROM from Stmicroelectronics, featuring an access time of 120ns. It operates within a temperature range of -40°C to 125°C and requires a minimum supply voltage of 4.5V. The device is packaged in a CDIP-28 ceramic DIP and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27C512-12F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-12F3 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | CDIP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M27C512-12 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-12F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
