
The M27C512-15B1 is a 512Kb non-volatile EPROM memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V with a minimum supply voltage of 4.5V. The device is packaged in a DIP-28 package and is lead free. It has an access time of 150ns and a frequency of 150GHz. The M27C512-15B1 is a parallel interface memory device.
Sign in to ask questions about the Stmicroelectronics M27C512-15B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-15B1 technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-15B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
