
The M27C512-15C1 is a 512Kb non-volatile EPROM memory device with a maximum operating temperature of 70°C. It operates at a minimum supply voltage of 4.5V and a maximum supply voltage of 5V. The device is packaged in a lead-free LCC-32 package and is suitable for surface mount applications. It has a maximum access time of 150ns and a frequency of 150GHz.
Sign in to ask questions about the Stmicroelectronics M27C512-15C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-15C1 technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-15C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
