
512Kb EPROM memory IC, organized as 64K x 8, featuring a 150ns access time. This through-hole component offers a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It is housed in a 28-pin DIP package and is RoHS compliant. The device supports a programming voltage of 12.75V and operates within a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics M27C512-15F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-15F1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Density | 512Kb |
| Frequency | 150GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-15F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
