512Kb EPROM memory IC featuring a 64K x 8 organization and 150ns access time. This non-volatile memory component offers a parallel interface and operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Packaged in a 28-pin ceramic DIP for through-hole mounting, it functions across an industrial temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, requiring a 12.75V programming voltage.
Sign in to ask questions about the Stmicroelectronics M27C512-15F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-15F6 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Density | 512Kb |
| Frequency | 150GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Voltage | 7V |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-15F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
