The M27C512-15XB1 is a 28-pin commercial temperature OTP ROM IC from STmicroelectronics with a supply voltage range of 4.75 to 5.5V and a maximum supply current of 30mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 0.600 inch plastic DIP-28 package and features a parallel interface with a maximum access time of 150ns.
Stmicroelectronics M27C512-15XB1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C512-15XB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.