The M27C512-20F1 is a 28-pin commercial temperature UVPROM with a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 30 microamps. It has a maximum access time of 200 nanoseconds and a standby current of 0.1 microamps. The device is packaged in a 28-pin DIP package and has a memory capacity of 28,672 words. It operates over a temperature range of 0 to 70 degrees Celsius.
Stmicroelectronics M27C512-20F1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.92 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C512-20F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.