The M27C512-20XF1 is a 28-pin ceramic dual-function UV programmable read-only memory (UVPROM) from Stmicroelectronics. Operating within a commercial temperature grade, this device features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V. It has a maximum supply current of 0.03A and an access time of 200ns. The memory IC type is UVPROM, with 65536 words of storage capacity. The device is available in a 28-pin DIP package and is suitable for use in a variety of applications.
Stmicroelectronics M27C512-20XF1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.92 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C512-20XF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.