The M27C512-45XF1 is a 512Kb non-volatile EPROM memory device with a 45ns access time. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a CDIP package and is mounted through a hole. It has an operating temperature range of -40°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C512-45XF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-45XF1 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Density | 512Kb |
| Height | 4.5mm |
| Interface | Parallel |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-45XF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
