
512Kb Non-Volatile EPROM memory, organized as 64K x 8, features a 70ns access time and parallel interface. This surface-mount component operates from a 4.5V to 5.5V supply, with a nominal 5V, and is housed in a 32-pin PLCC package. It supports a programming voltage of 12.75V and operates within an industrial temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C512-70C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-70C6 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Frequency | 70GHz |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-70C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
