
512Kb UV EPROM memory IC, organized as 64K x 8 bits, featuring a fast 70ns access time. This non-volatile memory component utilizes a parallel interface and is housed in a ceramic CDIP package for through-hole mounting. Operating at a 5V supply voltage, it offers a maximum operating temperature of 70°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C512-70XF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-70XF1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | CDIP |
| Density | 512Kb |
| Frequency | 70GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-70XF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
