
512Kb OTP ROM with 64K x 8 organization, offering a 90ns access time. This non-volatile memory IC features a parallel interface and operates from a 4.5V to 5.5V supply voltage. Designed for surface mount applications, it is housed in a PLCC package and is RoHS compliant. Maximum operating temperature is 70°C.
Stmicroelectronics M27C512-90C1 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-90C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
