
512Kb EPROM memory IC featuring a 64K x 8 organization and 90ns access time. This non-volatile memory component operates with a 5V supply voltage and is housed in a 28-pin ceramic DIP package for through-hole mounting. It offers an industrial temperature range from -40°C to 85°C and a programming voltage of 12.75V.
Sign in to ask questions about the Stmicroelectronics M27C512-90F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C512-90F6 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | DIP |
| Density | 512Kb |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Termination | Through Hole |
| Voltage | 7V |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-90F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
