The M27C512-90N1 is a 512KB parallel ROM with an access time of 90ns. It operates at a supply voltage of 5V and is packaged in a TSOP-28 package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Stmicroelectronics M27C512-90N1 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M27C512-90 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M27C512-90N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.