The M27C516-55N6TR is a 40-pin industrial OTP ROM IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The IC has a maximum supply current of 30μA and a maximum standby current of 0.1nA. It features a 32,768-word memory with a 32,000-word code capacity and a 55ns access time. The M27C516-55N6TR is packaged in a 10 x 14mm TSOP-40 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27C516-55N6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C516-55N6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 12.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C516-55N6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.