
64Kb UV EPROM, organized as 8K x 8, offering 100ns access time. This non-volatile memory component features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. Packaged in a lead-free, ceramic DIP-28 with a window for UV erasure, it supports through-hole mounting. Operating temperature range is 0°C to 70°C, with a programming voltage of 12.5V and a typical supply current of 30mA.
Sign in to ask questions about the Stmicroelectronics M27C64A-10F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C64A-10F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 64Kb |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C64A-10F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
