
64Kb UV EPROM with 8K x 8 organization, offering a 150ns access time. This non-volatile memory component features a parallel interface and operates from a 4.5V to 5.5V supply voltage range. Packaged in a lead-free, ceramic windowed DIP-28 (CDIP28), it supports through-hole mounting and has a commercial temperature grade. Programming voltage is 12.5V, with a typical operating supply current of 30mA.
Sign in to ask questions about the Stmicroelectronics M27C64A-15F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C64A-15F1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | F |
| Density | 64Kb |
| Frequency | 150GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C64A-15F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
