This 64Kb non-volatile EPROM features an access time of 200ns and a maximum operating temperature of 70°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted through a hole and is packaged in a lead-free ceramic DIP-28 package. It is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27C64A-20F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C64A-20F1 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Density | 64Kb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.5V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C64A-20F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
