The M27C800-90F1 is a 42-pin commercial temperature UVPROM memory IC from Stmicroelectronics. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 70 milliamperes. It features a memory capacity of 524288 words, with 512000 words of code. The M27C800-90F1 is available in a DIP-42 package.
Stmicroelectronics M27C800-90F1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T42 |
| Width | 15.24 |
| Length | 54.635 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27C800-90F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.