
8Mb OTP EPROM memory IC, featuring 100ns access time and a parallel interface. This non-volatile memory component operates with a 4.5V to 5V supply voltage range and is housed in a 32-pin DIP package suitable for through-hole mounting. Designed for commercial temperature grades (0°C to 70°C), it requires a 12.75V programming voltage and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C801-100B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C801-100B1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 8Mb |
| Frequency | 100GHz |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.29mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C801-100B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
