
The M27C801-120F1 is an 8Mb non-volatile EPROM from Stmicroelectronics. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It is packaged in a lead-free, ceramic, windowed, FRIT sealed DIP-32 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M27C801-120F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C801-120F1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 100ns |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C801-120F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
