
1MX8 OTPROM, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
Sign in to ask questions about the Stmicroelectronics M27C801-55K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C801-55K1 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | PLCC |
| Frequency | 55GHz |
| Height | 2.8mm |
| Interface | Parallel |
| Length | 14.05mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C801-55K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
