
This 8Mb EPROM memory device operates at a maximum supply voltage of 5.5V and a minimum of 4.5V, with an operating supply current of 50mA. It features an access time of 80ns and is available in a through hole package. The device is RoHS compliant and has a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum of -55°C.
Sign in to ask questions about the Stmicroelectronics M27C801-80F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27C801-80F1 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C801-80F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.