The M27V101-200F1TR is a 32-terminal dual EPROM from Stmicroelectronics. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device operates on a supply voltage of 3.3-3.6V. It has a memory capacity of 131072 words and an access time of 200ns. The M27V101-200F1TR is packaged in a 32-pin GDIP package.
Stmicroelectronics M27V101-200F1TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T32 |
| Width | 15.24 |
| Length | 41.885 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27V101-200F1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.