The M27V101-200N1TR is a 32-pin TSOP-32 OTP ROM IC from Stmicroelectronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V to 3.6V. The device has a maximum supply current of 0.015A and a maximum standby current of 0.00002A. It features a memory capacity of 131072 words and an access time of 200ns. The IC is available in an 8 x 20 mm plastic package with a JEDEC package code of R-PDSO-G32.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27V101-200N1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V101-200N1TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27V101-200N1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.