
This 16Mb parallel EPROM from STMicroelectronics features a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 5.5V with a maximum supply current of 50mA. The device is packaged in a PLCC package and is RoHS compliant. It has a memory density of 16Mb and a memory type of non-volatile EPROM.
Sign in to ask questions about the Stmicroelectronics M27V160-100K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V160-100K1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PLCC |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 580 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27V160-100K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
