
1MX16 OTPROM, 100ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27V160-100M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SO |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Tray |
| Programming Voltage | 12.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27V160-100M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
