The M27V160-100M1TR is a 1Mbit OTP ROM IC from STMicroelectronics, featuring a commercial temperature grade and a supply voltage range of 2.97V to 3.63V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 44 terminals and a JEDEC package code of R-PDSO-G44, with dimensions of 13.3mm in width and 28.2mm in length. It operates in parallel mode and has a maximum supply current of 0.03mA, with a maximum standby current of 0.00006mA. The access time is maximally 100ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27V160-100M1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V160-100M1TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27V160-100M1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.