1MX16 UVPROM, 100ns, CDIP42, ROHS COMPLIANT, CERAMIC, FDIP-42
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27V160-100XF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V160-100XF1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | CDIP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Packaging | Rail/Tube |
| Programming Voltage | 12.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27V160-100XF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.