
This 32Mb parallel EPROM from Stmicroelectronics operates at a supply voltage of 3.3V with a maximum current of 50mA. It features an access time of 100ns and is packaged in a lead-free PDIP package. The device is rated for operation between 0°C and 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27V322-100B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V322-100B1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX16 |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27V322-100B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
