
2MX16 UVPROM, 100ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
Sign in to ask questions about the Stmicroelectronics M27V322-100F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V322-100F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | CDIP |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX16 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27V322-100F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
