The M27V322-100P1 is a commercial-grade 42-pin DIP OTP ROM IC with a supply voltage range of 3.3V to 3.6V and a maximum supply current of 0.03A. It operates within a temperature range of 0 to 70°C. The device features a parallel interface and a maximum access time of 100ns. It is packaged in a 0.600 INCH, PLASTIC, DIP-42 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27V322-100P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V322-100P1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 52.455 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27V322-100P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.