
The M27V322-100S1 is a 32Mb EPROM from Stmicroelectronics, featuring an access time of 100ns and operating at a supply voltage of 3.3V with a minimum supply voltage of 2.97V. It is packaged in a 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 package and is suitable for operation over a temperature range of -55°C to 70°C. This device is RoHS compliant and is available in quantities of 13, packaged in rail/Tube.
Sign in to ask questions about the Stmicroelectronics M27V322-100S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27V322-100S1 technical specifications.
| Access Time | 100ns |
| Package/Case | SDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27V322-100S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
