This 42-pin industrial temperature UVPROM from STMicroelectronics features 2M words of memory and operates from a 3.3V supply. It has a maximum supply current of 30uA and a maximum standby current of 6nA. The device is packaged in a 0.315 x 0.630 inch ceramic FDIP-42 package, compliant with ROHS standards. It has a maximum access time of 100ns and is designed for parallel operation.
Stmicroelectronics M27V322-100XF6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T42 |
| Width | 15.24 |
| Length | 54.635 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27V322-100XF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.